You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCP-J1200W Multifunction Inkjet Printer -
DCPJ1200WZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- DCPJ1200WZU1
- Order Code:
- CS34953
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766809252
Product Overview
- Print, copy and scan from almost anywhere with mobile connectivity
- Brother Mobile Connect app available for Android and iOS devices
- Print resolution up to 6000x1200dpi
- Standard print speeds up 16ppm (black) and 9ppm (colour) with first print out in less than 10 seconds
- 1200x2400dpi scanning resolution with scan to email, image OCR & file
- Copy resolution up to 1200x600dpi (colour) and 1200x1200dpi (black)
- 150 Sheet standard paper input
- Recommended monthly print volume: 50-1000 pages
- High yield inkbox ink cartridges
- USB 2.0 & WiFi 802.11b/g/n interfaces
- Dimensions (HxWxD): 219x506x469mm
Contents
Printer, starter cartridges, UK mains lead and user guide
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- 16ppm (Black) 9ppm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €112.2849 (€138.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.