You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MFC-J4340DW Wireless Multifunction Inkjet Printer & Fax -
MFCJ4340DWZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- MFCJ4340DWZU1
- Order Code:
- CS36894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766808439
- Technical Datasheet:
- MFCJ4340DWZU1 Datasheet
Product Overview
- Print, scan, copy and fax up to A4 with mobile connectivity
- Easy access with the Mobile Connect app for mobile devices, also compatible with AirPrint and Mopria
- Print resolution up to 4800x1200dpi
- Automatic double sided printing
- 20 Page automatic document feeder (ADF)
- Standard print speeds up 20ipm (black) and 19ipm (colour)
- 1200x2400dpi scanning resolution (flatbed) with scan to email, image, OCR & file functions
- Copy resolution up to 1200x600dpi (colour) and 1200x1200dpi (black) with up to 99 multiple copies
- Integrated Fax with 14.4K modem and Broadcast function
- 150 Sheet standard paper input, 100 sheet output
- Recommended monthly print volume: 250-2000 pages
- LC426 four colour ink cartridge system
- USB 2.0 and WiFi interfaces
- Supports Win 8/10/11 and Mac OS 10.8.x+
- Dimensions (HxWxD): 180x435x343mm
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- 20ipm (Black) 19ipm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €195.517 (€240.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.