You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MFC-J5340DW Wireless Multifunction A3 Inkjet Printer & Fax -
MFCJ5340DWZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- MFCJ5340DWZU1
- Order Code:
- CS36895
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766814430
- Technical Datasheet:
- MFCJ5340DWZU1 Datasheet
Product Overview
- Print up to A3, scan & copy up to A4 with mobile connectivity
- Easy access with the Mobile Connect app for mobile devices, also compatible with AirPrint and Mopria
- Web Connect functionality; print and scan from/to web storage platforms such as Box and OneDrive without a PC
- Print resolution up to 4800x1200dpi
- Automatic double sided A4 printing
- 50 Page automatic document feeder (ADF)
- A4 print speeds up 28ipm (black/colour) with first print in approx 5 seconds
- 600dpi Copying with multi-copy/stack/sort up to 999 copies of each and 2-in-1 ID copy
- 600dpi Scan (AD) or 1200x2400dpi max scanning resolution (flatbed), interpolated scan resolution up to 19200dpi
- Comprehensive scan features including preset profiles and scan to email, image, OCR & Microsoft Office (Word/Powerpoint/Excel) functions
- Integrated Fax with 14.4K G3 modem and Broadcast function, supports up to 150 page transmission
- 250 Sheet standard paper input, 100 sheet output
- Recommended monthly print volume: 250-2500 pages
- LC422 four colour ink cartridge system
- USB 2.0, Fast Ethernet LAN and WiFi interfaces
- Dimensions (HxWxD): 305x530x398mm
Product Information
- :
- Ethernet, USB 2.0, WiFi
- :
- -
- :
- 28ipm/ppm (Black/Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €230.8052 (€283.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.