You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Electrician Label Printer -
PTE110VPZU1
New- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- PTE110VPZU1
- Order Code:
- LM01324
- Also Known As:
- GTIN UPC EAN: 4977766774871
- Technical Datasheet:
- PTE110VPZU1 Datasheet
Product Overview
- Create durable labels up to 12mm in width
- Dedicated functions for common labelling tasks
- 200 symbols including electrician, audio visual and Network Infrastructure
- Built-in cutter for accurate labelling
- Includes AC adapter, full length 8m flexi id black on white tape cassette and handy carry case
- QWERTY style keyboard and graphic display to preview labels before printing
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- TZe Tape
Technical Documents (2)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.3383 (€79.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.