You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Labelling Machine Kit with Bluetooth -
PTE310BTVPQL1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- PTE310BTVPQL1
- Order Code:
- LM01275
- Product Range
- P-touch Series
- Also Known As:
- GTIN UPC EAN: 4977766834049
- Technical Datasheet:
- PTE310BTVPQL1 Datasheet
Product Range Selector (P-touch Series)
See all from this product rangeProduct Overview
- Built-in specialist labelling functions and industry symbols
- Prints 3.5, 6, 9, 12 and 18mm labels
- Industrial strength cutter with cut pause to reduce waste
- Print labels from a PC, smartphone or tablet via USB and Bluetooth connectivity
- Large backlit graphic display to preview labels before printing
- Includes TZe-S641 black on yellow, 18 mm tape
- USB type C power adapter not included
Contents
Label Printer, Rechargeable Li-Ion Battery, USB A-C Cable & Carry Case
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- P-touch Series
- :
- USB
- :
- Brother TZe Tape, HSe Heat Shrink Tubes
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €125.775 (€154.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.