You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pro Labelling Machine Kit with Bluetooth & Auto-Cutter - 

PTE560BTVPQL1

PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter
PTE560BTVPQL1 - Pro Labelling Machine Kit with Bluetooth & Auto-Cutter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
PTE560BTVPQL1
Order Code:
LM01276
Product Range
P-touch Series
Also Known As:
GTIN UPC EAN: 4977766833981
Technical Datasheet:
PTE560BTVPQL1   Datasheet
See all Technical Docs

Product Range Selector (P-touch Series)

See all from this product range

Product Overview

Equipped with a large graphic display and dedicated functions for the most common labelling tasks, the PT-E560BT is your ideal partner for producing long-lasting, durable labels on-demand, saving you time on site. Integrated bluetooth offers the flexibility to connect to a PC, smartphone or tablet and print labels that comply with all industry standards and regulations using Brother's Pro Label Tool App and P-touch Editor software.
  • Built-in specialist labelling functions and 476 industry symbols
  • Advanced cutter for easy-to-peel labels
  • QWERTY style keyboard and graphic display to preview labels before printing
  • Prints 3.5, 6, 9, 12, 18 and 24mm labels
  • Print labels from a PC, smartphone or tablet via USB and Bluetooth connectivity
  • Large backlit graphic display
  • USB type C power adapter not included

Contents

Label Printer, 2 Pro Tapes: 1 x TZe-S651, 1 x TZe-FX231, Rechargeable Li-Ion Battery, USB A-C Cable & Carry Case

Product Information


:
Hand Held

:
Thermal Transfer

:
180dpi

:
P-touch Series

:
USB

:
TZe Tape, HSe Heat Shrink tubes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4977766833981

5 In stock

3 more will be available week commencing 02/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€254.3685 ( €312.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €254.3685 (€312.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --