You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Touch Stencil Tape Cassette, Black, 18mm -
STE141
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- STE141
- Order Code:
- LM01290
- Product Range
- STe Series
- Also Known As:
- GTIN UPC EAN: 4977766691956
Product Range Selector (STe Series)
See all from this product rangeProduct Overview
- 18mm Wide
- For electrochemical etching/marking
- Use on metallic and glass surfaces
- Requires electrochemical etching equipment
Product Information
- :
- Non-Adhesive
- :
- 3m
- :
- 18mm
- :
- -
- :
- Black
- :
- Brother P-touch Label Printers
- :
- STe Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9395 (€13.46) | ( ) |
3+ | €10.5885 (€13.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.