You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Touch Security Labelling Tape Cassette, Black on White, 24mm -
TZESE5
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- TZESE5
- Order Code:
- LM01319
- Product Range
- TZe Series
- Also Known As:
- GTIN UPC EAN: 4977766766869
Product Range Selector (TZe Series)
See all from this product rangeProduct Overview
- 24mm Wide, 8m long
- Use for asset marking to ensure that the label cannot be re-applied to another asset
- Use on the edge of panels or covers to show if this has been opened by unauthorised persons
- Ensure clear, durable result
Product Information
- :
- Adhesive-Laminated
- :
- 8m
- :
- 24mm
- :
- -
- :
- Black on White
- :
- Brother P-Touch Label Printers
- :
- TZe Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.0098 (€34.45) | ( ) |
3+ | €27.1791 (€33.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.