You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" 60W Portable PA Stage Monitor -
ASB-ONE
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- ASB-ONE
- Order Code:
- LS05975
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047140791
Product Overview
- USB, SD and Bluetooth with True Wireless Stereo (TWS) function
- 2 Balanced MIC/Line inputs
- Bass and treble mixing controls for tuning
- Power, signal and clipping indicators to provide safety
- 60Hz-18kHz frequency response for a perfect soundstage
- LCD display for intuitive control over the settings
- Steel grill for durability and longevity
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.6408 (€155.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.