You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plywood Charger Flight Case 16 Mic Battey Pack HTX-38C/D -
HTX-38B
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- HTX-38B
- Order Code:
- MP35749
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047141026
Product Overview
- 16 Mic charging flight casing unit
- Simultaneously charge 16 lithium battery packs for HTX-38C/D
- Flashing charging status indicators: Red (charging) and green (fully charged)
- Fitted with a telescopic handle
- Wheels for complete portability
- 1.5m IEC Power Lead
- AC adaptor jack
Applications
Audio, Commercial, Transportation, Harsh Environment, Enclosures
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- IEC
- :
- 1500mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €366.2344 (€450.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.