You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Active Speaker Box, 15" / 380mm, 1000W -
PRO15DSP
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- PRO15DSP
- Order Code:
- LS06116
- Product Range
- BST-DJ PROxxDSP Series - 2 Way Active Speaker Boxes
- Also Known As:
- GTIN UPC EAN: 5420047142344
- Technical Datasheet:
- PRO15DSP Datasheet
Product Range Selector (BST-DJ PROxxDSP Series - 2 Way Active Speaker Boxes)
See all from this product rangeProduct Overview
- Professional full-range box in an ABS cabinet
- Class D amplifier
- DSP display
- DSP, Classic, Pop, Jazz, Normal + Custom mode
- In Custom mode, the DSP is programmable manually or by a software via USB
- Bluetooth
- 2 Combo inputs, one of which with LINE/MIC selector
- Input gain control
- XLR line output
- Separate volume controls on every input
- Two inserts for stand mounting: upright and tilted
- Slanted shape for tilt or stage monitor
- Power supply: 90V to 240V, 50Hz / 60Hz
- Consumption: 480W
- Woofer: 15" / 380mm
- Maximum Power: 1000W
- RMS power: 350W + 50W
- SPL maximum: 126dB
- Sensitivity: 97dB
- Voice coil: 2.5" (60oz)
- Tweeter: 1.35" Titanium driver
- Frequency response: 45Hz - 20KHz
- Dimensions: 360x360x610mm
- Weight: 20.5kg
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 610mm
- :
- 360mm
- :
- 350mm
- :
- BST-DJ PROxxDSP Series - 2 Way Active Speaker Boxes
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €400.3623 (€492.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.