You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, PCB, 5mm, 4 Way -
282836-4
- Manufacturer:
- BUCHANAN - TE CONNECTIVITY BUCHANAN - TE CONNECTIVITY
- Manufacturer Part No:
- 282836-4
- Order Code:
- CN15850
- Product Range
- Termi-Blok 5mm PCB Mount
- Technical Datasheet:
- 282836-4 Datasheet
Product Range Selector (Termi-Blok 5mm PCB Mount)
See all from this product rangeProduct Overview
- End-to-end stackable with interlock and without loss of centreline spacing
- Green colour
- Polyamide 6.6 - GF material
- Receptacle style 
- Side wire entry angle
- Without stacked levels 
- Brass contact
- Tin plating
- -40 to +105°C Temperature range
- M3 Screw size
- UL94V-0 Flammability rating
Applications
Commercial, Industrial
Product Information
- :
- 5mm
- :
- 4Ways
- :
- 30AWG
- :
- 16AWG
- :
- 1.4mm²
- :
- Screw
- :
- 13.5A
- :
- 300V
- :
- Through Hole Vertical
- :
- Termi-Blok 5mm PCB Mount
Technical Documents (6)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8307 (€1.02) | ( ) |
25+ | €0.7722 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.