You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm Jumper Wires, 10 Pack -
BC-32672
- Manufacturer:
- BUD INDUSTRIES BUD INDUSTRIES
- Manufacturer Part No:
- BC-32672
- Order Code:
- PC02182
- Product Range
- -
- Technical Datasheet:
- BC-32672 Datasheet
Product Overview
- Pack of 10 jumper wires (double, female/female, 30cm)
- 26AWG wire size
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labelled end pins for easy traceability
- Multi-coloured wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Product Information
- :
- 26AWG
- :
- Multi-coloured
- :
- 10Pcs of Size 30cm Female-Female Jumper Wires
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1012 (€6.27) | ( ) |
3+ | €4.68 (€5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.