You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mount Fuse Holder, 5mm x 20mm, 250V AC, 6.3A -
FX0330
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- FX0330
- Order Code:
- FF03374
- Product Range
- -
- Technical Datasheet:
- FX0330 Datasheet
Product Overview
- UL94V-0 Flammability rating
- Protection category PC1
- Three PC spills
5mΩ Contact resistance 10⁴MΩ @ 500VDC Insulation resistance - -20 to 85°C Operating temperature range
Product Information
- :
- Cartridge Fuse Holder
- :
- 6.3A
- :
- 5mm x 20mm
- :
- Pin
- :
- 1Fuses
- :
- -
- :
- 250V
- :
- 250V
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4811 (€5.51) | ( ) |
5+ | €4.3992 (€5.41) | ( ) |
10+ | €4.3056 (€5.30) | ( ) |
20+ | €4.2237 (€5.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.