You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant Switch, SPST-NO, Momentary, 36V, 2A, 12mm -
MAV0120/3D
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MAV0120/3D
- Order Code:
- SW06327
- Product Range
- MAV0120
- Technical Datasheet:
- MAV0120/3D Datasheet
Product Range Selector (MAV0120)
See all from this product rangeProduct Overview
- Rating is 2A, 36VDC
- Contact resistance is 50Mohm and insulation resistance is 1000Mohm
- Dielectric strength is 1500V at AC 50Hz, 5secs
- Single pole push to make switch, operating temperature range from -25°C to +55°C
- Polyamide moulding
- Copper with gold plated termination
- Silver alloy contacts
- Thread size is M12 x 0.75
- IK08 shock resistance
Applications
Industrial
Product Information
- :
- MAV0120
- :
- 12mm
- :
- SPST-NO
- :
- Momentary
- :
- Round
- :
- Natural
- :
- -
- :
- -
- :
- 2A
- :
- 36V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0524 (€19.74) | ( ) |
5+ | €15.6663 (€19.27) | ( ) |
10+ | €15.2568 (€18.77) | ( ) |
20+ | €14.4846 (€17.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.