You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Push Button Switch, Momentary, SPST-NO, 19.2mm, Red -
MP0012/RD - 422228
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MP0012/RD - 422228
- Order Code:
- SW06340
- Product Range
- -
- Technical Datasheet:
- MP0012/RD - 422228 Datasheet
Product Overview
- Glass filled nylon moulding
- Silver-plated brass contacts/terminations
- -20 to 85°C Operating temperature range
Applications
Industrial
Product Information
- :
- -
- :
- 19.2mm
- :
- SPST-NO
- :
- Momentary
- :
- Round Raised
- :
- Red
- :
- 2A
- :
- 12V
- :
- 2A
- :
- 12V
- :
- -
- :
- Panel Mount
- :
- Screw
- :
- Non Illuminated
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8989 (€14.64) | ( ) |
5+ | €11.5128 (€14.16) | ( ) |
10+ | €11.115 (€13.67) | ( ) |
20+ | €10.7289 (€13.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.