You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Vandal Resistant Switch, SPDT, Momentary, 19.2mm, -
MP0031
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MP0031
- Order Code:
- SW06282
- Product Range
- -
- Technical Datasheet:
- MP0031 Datasheet
Product Overview
10mΩ Contact resistance 10³MΩ Insulation resistance - 1000000 Operations minimum mechanical life
- 35000 Minimum electrical operations
- 0.747" x 26TPI Thread size
- Rear panel mounting
- Flush with panel
- 19mm Diameter
Applications
Industrial
Product Information
- :
- -
- :
- 19.2mm
- :
- SPDT
- :
- Momentary
- :
- Round
- :
- Natural
- :
- 5A
- :
- 250V
- :
- 2A
- :
- 28V
- :
- IP66
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.3581 (€33.65) | ( ) |
5+ | €24.3712 (€29.98) | ( ) |
10+ | €21.3724 (€26.29) | ( ) |
20+ | €18.7425 (€23.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.