You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flush Vandal Resistant Switch, DPDT, Momentary, 3A, 250V AC, 16.2mm -
MP0045/1D2GN012
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MP0045/1D2GN012
- Order Code:
- SW06298
- Product Range
- MP0045/1D
- Technical Datasheet:
- MP0045/1D2GN012 Datasheet
Product Range Selector (MP0045/1D)
See all from this product rangeProduct Overview
- 50mΩ at 1A/2VDC Contact resistance
103MΩ at 500VAC Insulation resistance 2kVAC Dielectric strength - -20 to +55°C Operating temperature range
Applications
Industrial
Product Information
- :
- MP0045/1D
- :
- 16.2mm
- :
- DPDT
- :
- Momentary
- :
- Flush
- :
- Natural
- :
- 3A
- :
- 250V
- :
- -
- :
- -
- :
- IP40
- :
- Panel Mount
- :
- Solder Lug
- :
- Green
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4605 (€30.09) | ( ) |
5+ | €24.1845 (€29.75) | ( ) |
10+ | €23.897 (€29.39) | ( ) |
20+ | €23.138 (€28.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.