You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Vandal Resistant Push Button Switch, Latching, DPDT, 16.2mm, 3A, 250V AC -
MP0045/1E0NN000
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MP0045/1E0NN000
- Order Code:
- SW06256
- Product Range
- MP0045/1E
- Technical Datasheet:
- MP0045/1E0NN000 Datasheet
Product Range Selector (MP0045/1E)
See all from this product rangeProduct Overview
- 50mΩ at 1A, 12V Contact resistance
10³MΩ at 50VDC Insulation resistance - 200000 Minimum mechanical operations
- 300000 Minimum electrical operations
- 18mm Bezel diameter
- 16mm Fixing hole diameter
Applications
Industrial
Product Information
- :
- MP0045/1E
- :
- 16.2mm
- :
- DPDT
- :
- Off-On
- :
- Flush
- :
- Natural
- :
- 3A
- :
- 250V
- :
- -
- :
- -
- :
- IP40
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3814 (€25.07) | ( ) |
5+ | €19.9719 (€24.57) | ( ) |
10+ | €19.539 (€24.03) | ( ) |
20+ | €19.5039 (€23.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.