You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Circular Outlet, 2 Pole and Earth, 250V AC, 3A -
PX0650
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0650
- Order Code:
- CN23868
- Product Range
- -
- Technical Datasheet:
- PX0650 Datasheet
Product Overview
- -20 to +60°C Operating temperature range
10mΩ Contact resistance 10⁴MΩ Insulation resistance
Applications
Power Management
Product Information
- :
- -
- :
- Receptacle
- :
- 250VAC
- :
- 3A
- :
- Panel Mount
- :
- Solder
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5981 (€5.66) | ( ) |
10+ | €4.5162 (€5.55) | ( ) |
100+ | €4.4109 (€5.43) | ( ) |
250+ | €4.329 (€5.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.