You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 3m -
PX0837/3M00
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0837/3M00
- Order Code:
- CN23742
- Product Range
- Standard Buccaneer Series
Product Range Selector (Standard Buccaneer Series)
See all from this product rangeProduct Overview
- Cat 5e compliant, data rate up to 100MHz
- Shielded system, high noise immunity and EMI protection
- Shroud on RJ45, protection from abuse and mis-mating
- Screw coupling, secure and proven locking system
- Direct PCB mount panel connector
- Rewireable version, ability to field terminate
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Power Management
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 3m
- :
- 9.8ft
- :
- Standard Buccaneer Series
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.186 (€61.73) | ( ) |
5+ | €48.9325 (€60.19) | ( ) |
10+ | €47.679 (€58.65) | ( ) |
25+ | €46.759 (€57.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.