You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 5m -
PX0837/5M00
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0837/5M00
- Order Code:
- CN23743
- Product Range
- -
- Catalogue page:
- WEB/9999
Product Overview
- Cat 5e compliant, data rate up to 100MHz
- Shielded system, high noise immunity and EMI protection
- Shroud on RJ45, protection from abuse and mis-mating
- Screw coupling, secure and proven locking system
- Direct PCB mount panel connector
- Rewireable version, ability to field terminate
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Power Management
Product Information
- :
- Cat5e
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- RJ Buccaneer Plug to RJ45 Plug
- :
- Black
- :
- 5m
- :
- 16.4ft
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.9161 (€74.93) | ( ) |
5+ | €59.3691 (€73.02) | ( ) |
10+ | €57.8102 (€71.11) | ( ) |
25+ | €54.7162 (€67.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.