You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 3m -
PX0838/3M00
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0838/3M00
- Order Code:
- CN23745
- Product Range
- Standard Buccaneer Series
- Catalogue page:
- WEB/9999
Product Range Selector (Standard Buccaneer Series)
See all from this product rangeProduct Overview
- S-FTP Cable construction
- Wiring configuration to 568-B
- Exceeds EIA/TIA CAT-5e
- Screw coupling
- Rewireable flex connector
- PCB mounted panel connector
- IDC termination panel connector
- Dust and waterproof sealing when mated
- Data rate up to 100MHz
- Good chemical resistance, flame retardant
- High noise immunity and EMI protection
- Secure, proven locking system
- Simple termination
- Continuous screening of panel mount connector
- Polyurethane jacket
Applications
Communications & Networking, Industrial
Product Information
- :
- Cat5e
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- RJ45 Buccaneer Plug to RJ45 Buccaneer Plug
- :
- Black
- :
- 3m
- :
- 9.8ft
- :
- Standard Buccaneer Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.0347 (€76.30) | ( ) |
5+ | €60.4996 (€74.41) | ( ) |
10+ | €58.9288 (€72.48) | ( ) |
25+ | €57.5008 (€70.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.