You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type A Front to USB Type B Rear Panel Mount Connector -
PX0842/A
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0842/A
- Order Code:
- CN23891
- Product Range
- Buccaneer
- Technical Datasheet:
- PX0842/A Datasheet
Product Range Selector (Buccaneer)
See all from this product rangeProduct Overview
- Copper alloy contact with 30μinch gold plating
- PVC over mould material (black) and nylon 6 insulating moulding
- Tinned copper braid screen
- Flammability rating meets UL94 V-0
- 1000 mating cycle
- Operating temperature range from 0°C to 70°C
- Current rating of 1A
- Voltage rating of 30VAC(RMS)
- Plug and play capabilities
Applications
Industrial
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle
- :
- 4 Position
- :
- Panel Mount
- :
- IP68
- :
- Buccaneer
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8377 (€23.17) | ( ) |
10+ | €17.0051 (€20.92) | ( ) |
25+ | €16.3149 (€20.07) | ( ) |
100+ | €14.7679 (€18.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.