You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buccaneer Panel Mount Chassis Socket, 5 Pole -
PX0931/05/S
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0931/05/S
- Order Code:
- CN23864
- Product Range
- Buccaneer 900 Series
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 900 Series)
See all from this product rangeProduct Overview
- Mates with PX0911 and PXA911 connectors
- Single hole fixing
- Anti-rotation key
- High grade sealing gasket
- 3mm to 7mm panel thickness
Product Information
- :
- Circular Industrial
- :
- Buccaneer 900 Series
- :
- Panel Mount Receptacle
- :
- 5Contacts
- :
- Screw Socket
- :
- -
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Nickel
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.0451 (€44.34) | ( ) |
5+ | €34.5814 (€42.54) | ( ) |
10+ | €33.1296 (€40.75) | ( ) |
25+ | €32.2609 (€39.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.