You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Circular Flex Cable Plug, Screw Termination -
PXP6010/02P/ST/0507
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXP6010/02P/ST/0507
- Order Code:
- CN23762
- Product Range
- Buccaneer 6000 Series
- Technical Datasheet:
- PXP6010/02P/ST/0507 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 6000 Series)
See all from this product rangeProduct Overview
- 30° Twist locking
- Polarisation and visual alignment features
- Suitable for a wide range of dust and water borne environments
- Lightweight, self-extinguishing material suitable for long-term outdoor use
- Aids the correct mating of connectors
- Robust, instant connections for harsh environments
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Aerospace, Defence, Military
Product Information
- :
- Circular Industrial
- :
- Buccaneer 6000 Series
- :
- Cable Mount Plug
- :
- 2Contacts
- :
- Screw Pin
- :
- -
- :
- PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
- :
- -
- :
- Brass
- :
- Nickel
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.303 (€20.05) | ( ) |
10+ | €15.0178 (€18.47) | ( ) |
25+ | €14.1848 (€17.45) | ( ) |
100+ | €13.0424 (€16.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.