You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Pole Circular Flex Cable Plug, Crimp Solder Termination -
PXP6010/16P/CR/0910
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXP6010/16P/CR/0910
- Order Code:
- CN23767
- Product Range
- Buccaneer 6000 Series
- Technical Datasheet:
- PXP6010/16P/CR/0910 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 6000 Series)
See all from this product rangeProduct Overview
- Mates with Inline flex or panel mounting versions PXP6011 and PXP6012
- Push / pull locking ring with 30° twist locking
- Dimension: 78.4x32mm
Product Information
- :
- Circular Industrial
- :
- Buccaneer 6000 Series
- :
- Cable Mount Plug
- :
- 16Contacts
- :
- -
- :
- -
- :
- PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2616 (€15.08) | ( ) |
10+ | €11.2788 (€13.87) | ( ) |
25+ | €10.6704 (€13.12) | ( ) |
100+ | €9.8163 (€12.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.