You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pole Crimp Solder Pin Socket Contacts for 6000 Buccaneer Series, Pack of 10 -
SA3544/S
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- SA3544/S
- Order Code:
- CN23780
- Product Range
- 6000/7000 Buccaneer
- Technical Datasheet:
- SA3544/S Datasheet
Product Range Selector (6000/7000 Buccaneer)
See all from this product rangeProduct Overview
- 10A Current rating
Applications
Industrial, Aerospace, Defence, Military
Product Information
- :
- 6000/7000 Buccaneer
- :
- Socket
- :
- Crimp
- :
- -
- :
- 18AWG
- :
- 6000 Series 8 Way Buccaneer Connectors
- :
- Nickel Plated Contacts
- :
- Brass
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.7076 (€20.55) | ( ) |
10+ | €15.3867 (€18.93) | ( ) |
25+ | €14.5537 (€17.90) | ( ) |
100+ | €13.3875 (€16.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.