You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6000 Buccaneer Solder Pin Contact, 18 AWG -
SA3623/P
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- SA3623/P
- Order Code:
- CN23809
- Product Range
- 6000 Buccaneer
- Technical Datasheet:
- SA3623/P Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (6000 Buccaneer)
See all from this product rangeProduct Overview
- Push/pull mechanism
- 30° Twist locking
- UL94V-0 Flammability
- Flex, flex in-line and panel-mount body styles with sealing caps
- Polarisation and visual alignment
- Scoop proof contacts
Applications
Industrial
Product Information
- :
- 6000 Buccaneer
- :
- Pin
- :
- Solder
- :
- 18AWG
- :
- -
- :
- Bulgin Buccaneer 6000 Series 8Pos Circular Connectors
- :
- Gold Plated Contacts
- :
- Brass
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1975 (€15.00) | ( ) |
10+ | €11.1146 (€13.67) | ( ) |
25+ | €10.3649 (€12.75) | ( ) |
100+ | €9.7461 (€11.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.