You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single PP3 Battery Holder PCB/Base Mount - 

BX0033

BX0033 - Single PP3 Battery Holder PCB/Base Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BX0033
Order Code:
BT01729
Product Range
-
Technical Datasheet:
BX0033   Datasheet
See all Technical Docs

Product Overview

PP3 battery holder suitable for either PCB or chassis mounting. A connection may be made via solder tags or PCB solder pins, either of which may be cropped if not required.
  • Black nylon construction
  • Nickel silver contacts
  • Solder Tag contact rating: 20A
  • CB Pins contact rating: 5A
  • Dimensions (HxWxD): 25.2x30x59mm

Contents

Contents: Battery holder only

Product Information


:
PP3 (9V)

:
1

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock

50 more will be available week commencing 04/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€2.5857 ( €3.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.5857 (€3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.4921 (€3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --