You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Bayonet Round Holder -
FX0357
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- FX0357
- Order Code:
- FF01323
- Product Range
- -
- Technical Datasheet:
- FX0357 Datasheet
Product Overview
- PC2 Protection Category
- UL94V-0 Flame-rated Body, Cap and Nut
- Bayonet Cap/Screwdriver Release
- 2.5W (at 23°C) Maximum Power Dissipation
10mΩ Contact Resistance
Applications
Safety
Product Information
- :
- Cartridge Fuse Holder
- :
- 10A
- :
- 5mm x 20mm
- :
- Solder Lug
- :
- 1Fuses
- :
- -
- :
- 250V
- :
- 250V
Technical Documents (1)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1047 (€7.51) | ( ) |
5+ | €5.8786 (€7.23) | ( ) |
25+ | €5.593 (€6.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.