You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Illuminated Momentary, Green -
MPI001/28/GN
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MPI001/28/GN
- Order Code:
- SW02725
- Product Range
- -
- Technical Datasheet:
- MPI001/28/GN Datasheet
Product Overview
- Dot and ring illuminated vandal-resistant security switches
- Front panel sealed to IP66
- Marine grade stainless steel
- Screw terminals or 2.8mm tabs
- Bright daylight LEDs
- 22mm Diameter
- Red or green illumination
- Tactile feel
- Styled to match other Bulgin vandal-resistant security switches
Applications
Industrial
Product Information
- :
- -
- :
- 19.2mm
- :
- SPST-NO
- :
- Off-(On)
- :
- Flush
- :
- 50mA
- :
- Natural
- :
- -
- :
- -
- :
- 12N
- :
- 50mA
- :
- 24V
- :
- 24V
- :
- IP66
- :
- Panel Mount
- :
- Quick Connect
- :
- Green
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.1818 (€22.36) | ( ) |
5+ | €17.7021 (€21.77) | ( ) |
25+ | €16.9065 (€20.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.