You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pole Panel Plug - 

PX0429

PX0429 - 3 Pole Panel Plug
PX0429 - 3 Pole Panel Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0429
Order Code:
CN05117
Product Range
-
Technical Datasheet:
PX0429   Datasheet
See all Technical Docs

Product Overview

The PX0429 is a 3-way circular Male Inlet with solder contact termination, tin-plated brass contacts and glass filled nylon moulding, 3A/250VAC rated. Key to ensure correct polarity. Mates with PX0430/SE and PX0646.
  • 2-pole + earth
  • 10mΩ Contact resistance
  • 10⁵MΩ Insulation resistance
  • 4.5kV pole to pole AC breakdown voltage
  • 8.5kV pole to panel AC breakdown voltage
  • -20 to +60°C Operating temperature range

Applications

Power Management

Product Information


:
-

:
Plug

:
250VAC

:
3A

:
Panel Mount

:
Solder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

162 In stock Need more?

???PF_PDP_RSP_SUP???

€4.2354 ( €5.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.2354 (€5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.1535 (€5.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --