You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead, Standard USB A to Mini USB B, 2m -
PX0441/2M00
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0441/2M00
- Order Code:
- CN15449
- Product Range
- -
- Technical Datasheet:
- PX0441/2M00 Datasheet
Product Overview
- Dust and waterproof to IP68
- USB V2.0 data rates up to 400Mbs
- Shielded system, high noise immunity
- Overmoulded cables, tamperproof construction
Product Information
- :
- Mini USB Type B Plug
- :
- Type A Plug to Mini Type B Plug
- :
- USB Type A Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 01/07/25
Order now. Pay nothing until products are dispatched24 more will be available week commencing 01/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.8869 (€18.31) | ( ) |
25+ | €13.6374 (€16.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.