You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Distribution Unit, 6x Shuttered Outlets with EMI Filter -
PXD701/561/10/1
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PXD701/561/10/1
- Order Code:
- CN20621
- Product Range
- -
- Technical Datasheet:
- PXD701/561/10/1 Datasheet
Product Overview
- Six shuttered outlets
- 5x20mm Fuseholder
- EMI Filtered
- Switch, fuse and neon indicator
- IEC Inlet
- 10A, 250V a.c.
- Mouldings: Thermoplastic
- Housing: ABS
- Connectors: Nylon
- Contacts: Outlets - Brass, Tin Plated - Inlets: Brass, Nickel Plated
- 4x Mounting holes on rear
- Dimensions: 131x131x40mm
Applications
Power Management
Product Information
- :
- 6Outlets
- :
- IEC 60320 C13
- :
- 10A
- :
- 250V
- :
- IEC 60320 C14 Inlet
- :
- 0m
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €90.321 (€111.09) | ( ) |
5+ | €86.0775 (€105.88) | ( ) |
25+ | €81.857 (€100.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.