You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Springbok Lawn Rake with 20 Tines and Straight Hardwood Handle -
9128N
- Manufacturer:
- BULLDOG TOOLS BULLDOG TOOLS
- Manufacturer Part No:
- 9128N
- Order Code:
- SI18385
- Also Known As:
- GTIN UPC EAN: 5013693010794
Product Range Selector (Bulldog Tools - Springbok Lawn Rakes)
See all from this product rangeProduct Overview
- Made with oil quenched high tensile steel tines for strength and flexibility
- Each tine is made from one continuous piece of wire rivetted in place with no joints or crimps
- Head Size (W) 482mm
- Shaft Length 48" (1219mm)
- Great for scarifying lawns
Product Information
- :
- Bulldog Tools - Springbok Lawn Rakes
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.8357 (€39.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.