You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" (609mm) Green Wood Bow Saw Blade -
BOWGREEN24
- Manufacturer:
- BULLDOG TOOLS BULLDOG TOOLS
- Manufacturer Part No:
- BOWGREEN24
- Order Code:
- SI18394
- Also Known As:
- GTIN UPC EAN: 5013693003215
Product Range Selector (Bulldog Tools - Bow Saw Blades)
See all from this product rangeProduct Overview
- Designed to cut green wood
- Made to fit Bulldog universal bow saw
- 24" (609mm) Length
Product Information
- :
- 609mm
- :
- -
- :
- Bulldog Tools - Bow Saw Blades
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7604 (€4.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.