You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm, Stainless Steel Combination Disc Padlock -
23 C 70 SB
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 23 C 70 SB
- Order Code:
- SR11416
- Also Known As:
- 23C 70 SB, 23C70 SB
Product Overview
- Stainless steel body padlock
- 70mm Chrome plated hardened closed shackle
- Exceptional resistance to high volumes of force
- Optimal corrosion resistance
- 4-Dial adjustable combinations
- 10,000 possible combinations
- Plastic buffer to protect against scratching
- 24 Month guarantee
Applications
Security, Safety
Product Information
- :
- Combination
- :
- 70mm
- :
- -
- :
- -
- :
- 25mm
- :
- Stainless Steel
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.9712 (€22.10) | ( ) |
5+ | €17.3745 (€21.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.