You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sold Secure Approved Patio Security Kit - 9m Security Cable, U Lock & Ground Anchor -
702036
New- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 702036
- Order Code:
- SR12207
- Product Range
- Burg Wachter - Security Kits
- Also Known As:
- GTIN UPC EAN: 5016567020363
Product Range Selector (Burg Wachter - Security Kits)
See all from this product rangeProduct Overview
- Sold Secure Silver - 12mm 9m Double Loop Security Cable
- Sold Secure Diamond - 14mm U Lock and Silver rated Anchor
- The cable is braided for increased strength and flexibility
- The cable is weather resistant
- U-lock is double bolted and weather resistant
- U-lock is a hardened steel shackle and body
Contents
9m Security Cable, U Lock & Ground Anchor
Product Information
- :
- Keyed
- :
- 40mm
- :
- 40mm
- :
- 45mm
- :
- 16mm
- :
- Steel
- :
- Burg Wachter - Security Kits
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.6508 (€48.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.