You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sold Secure Approved Garage Security Kit - 3m Security Chain, Ground Anchor, U-Lock & PIR Alarm -
702040
New- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 702040
- Order Code:
- SR12210
- Product Range
- Burg Wachter - Security Kits
- Also Known As:
- GTIN UPC EAN: 5016567020400
Product Range Selector (Burg Wachter - Security Kits)
See all from this product rangeProduct Overview
- The Burg Wachter GKM10/300 security chain is an extra-long chain that is ideal for securing a wide variety of valuables
- In addition, the chain features protective sleeving that is riveted at each end, adding an extra layer of defence against attacks
- Included in this kit is a heavy duty ground / wall anchor, featuring tamper resistant anchor bolts to secure it to either a wall or floor
- Built-in PIR motion sensor, 105° scanning range can cover a large area, if any motion is detected, an alarm will be activated after 5 seconds
- The 100D U-lock features a double bolted mechanism and a hardened steel shackle to protect against attacks, ensuring security to everything that’s locked up
- The lock is weather resistant, therefore, it is ideal for outdoor or indoor use
Contents
3m Security Chain, Ground Anchor, U-Lock & PIR Alarm
Product Information
- :
- Keyed
- :
- 40mm
- :
- 40mm
- :
- 45mm
- :
- 16mm
- :
- Steel
- :
- Burg Wachter - Security Kits
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.4008 (€85.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.