You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Aluminium and Steel Shackle Padlock -
770 40 SB
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- 770 40 SB
- Order Code:
- SR11418
- Product Range
- Aluminium Padlocks
- Also Known As:
- 77040SB
Product Range Selector (Aluminium Padlocks)
See all from this product rangeProduct Overview
- Solid aluminium body and shackle
- As tough as steel
- Can sustain high impact
- Rustproof interior
- 24 Month guarantee
Applications
Security, Safety
Product Information
- :
- Keyed
- :
- 40mm
- :
- -
- :
- -
- :
- 22mm
- :
- Aluminium
- :
- Aluminium Padlocks
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3359 (€9.02) | ( ) |
5+ | €7.1019 (€8.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.