You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm, Hardened Steel Closed Shackle Padlock -
EMERALD 480 70 SB
Product Overview
- Steel alloy body
- Hardened steel closed shackle
- Protective nylon coat
- Double ball bearing and disc locking mechanism
- Removable shackle
- Excellent corrosion and weather resistance
- Durable and high breaking strength
- 24 Month guarantee
Applications
Security, Safety
Product Information
- :
- Keyed
- :
- 70mm
- :
- -
- :
- -
- :
- 17mm
- :
- Hardened Steel Alloy
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.8361 (€28.09) | ( ) |
5+ | €21.8722 (€26.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.