You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm, Solid Brass Keyed Alike Padlock -
MAGNO 20MM KEYED ALIKE
- Manufacturer:
- BURG-WACHTER BURG-WACHTER
- Manufacturer Part No:
- MAGNO 20MM KEYED ALIKE
- Order Code:
- SR11398
- Product Range
- Burg Wachter Keyed Alike Padlocks
Product Range Selector (Burg Wachter Keyed Alike Padlocks)
See all from this product rangeProduct Overview
- Solid Brass
- Rustproof interior
- High breaking value
- High number of key differs
Applications
Security, Safety
Product Information
- :
- Keyed Alike
- :
- 20mm
- :
- -
- :
- -
- :
- 10mm
- :
- Brass, Steel
- :
- Burg Wachter Keyed Alike Padlocks
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5696 (€5.62) | ( ) |
5+ | €4.3911 (€5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.