You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Panel, Toggle, SPDT, Gold - 

7101SYZBE

7101SYZBE - Switch, Panel, Toggle, SPDT, Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7101SYZBE
Order Code:
SW05001
Product Range
7000
Technical Datasheet:
7101SYZBE   Datasheet
See all Technical Docs

Product Range Selector (7000)

See all from this product range

Product Overview

The 7101SYZBE is a single-pole double-throw (SPDT) Miniature Toggle Switch with solder lug termination, 0.42-inch chrome plated brass actuator, 0.35-inch high keyway bushing and ON-NONE-ON function. The 7000 series switch has gold over nickel plated copper alloy contact and stainless steel housing. Epoxy terminal seal is compatible with bottom-wash cleaning.
  • 1000Vrms at sea level Minimum dielectric strength
  • -30 to 65°C Operating temperature range
  • Solderability as per MIL-STD-202F method 208D or EIA RS-186E method 9 (1 hour steam aging)

Applications

Communications & Networking, Sensing & Instrumentation, Medical

Product Information


:
On-None-On

:
SPDT

:
Non Illuminated

:
7000

:
Panel Mount

:
-

:
20V

:
Solder Lug

:
20V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€5.95 ( €7.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.95 (€7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.4145 (€6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --