You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Panel, Toggle, SPDT, Centre Off - 

7103SYZQE

7103SYZQE - Switch, Panel, Toggle, SPDT, Centre Off
7103SYZQE - Switch, Panel, Toggle, SPDT, Centre Off

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7103SYZQE
Order Code:
SW05002
Product Range
7000
Technical Datasheet:
7103SYZQE   Datasheet
See all Technical Docs

Product Range Selector (7000)

See all from this product range

Product Overview

The 7000 series Miniature Rocker and Lever Handle Switch with epoxy terminal-seal compatible with bottom wash cleaning. It has black nylon concave (standard V) actuator, rectangular panel cut-out and stainless steel housing.
  • Multi-pole and -position
  • Wide variety of actuator and termination options
  • Epoxy terminal-seal compatible with bottom wash cleaning

Applications

Medical, Sensing & Instrumentation, Communications & Networking, Industrial

Product Information


:
On-Off-On

:
SPDT

:
Non Illuminated

:
7000

:
Panel Mount

:
5A

:
120V

:
Solder Lug

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€8.1535 ( €10.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.1535 (€10.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €7.4865 (€9.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €6.8195 (€8.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €6.5435 (€8.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --