You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch Body, Centre Off -
7203J50 ZQE++
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- 7203J50 ZQE++
- Order Code:
- SW04163
- Product Range
- 7000 Series
- Also Known As:
- SS-4538
- Technical Datasheet:
- 7203J50 ZQE++ Datasheet
Product Range Selector (7000 Series)
See all from this product rangeProduct Overview
- Multi-pole and -position
- Wide variety of actuator and termination options
- Epoxy terminal-seal compatible with bottom wash cleaning
Applications
Medical, Sensing & Instrumentation, Communications & Networking, Industrial
Product Information
- :
- Non Illuminated
- :
- DPDT
- :
- On-Off-On
- :
- Panel Mount
- :
- Black
- :
- 2A
- :
- 7000 Series
- :
- 250V
- :
- 5A
- :
- 120V
- :
- 28V
- :
- 5A
- :
- 28V
- :
- 15.24mm
- :
- 12.7mm
- :
- -
- :
- Solder Lug
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9742 (€6.12) | ( ) |
50+ | €4.2364 (€5.21) | ( ) |
100+ | €3.808 (€4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.