You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, SMD, 4.2mm x 2.8mm, 200gf, 32V DC, 50mA -
KMR221NG LFS
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- KMR221NG LFS
- Order Code:
- SW06762
- Product Range
- KMR 2 Series
- Also Known As:
- Y78B22120FP
- Technical Datasheet:
- KMR221NG LFS Datasheet
Product Range Selector (KMR 2 Series)
See all from this product rangeProduct Overview
- KMR 2 series microminiature SMT top actuated tactile switch
- Small footprint with gullwing type for SMT termination
- Excellent tactile feel
Product Information
- :
- KMR 2 Series
- :
- Top Actuated
- :
- Surface Mount
- :
- Oval Button
- :
- 200gf
- :
- 50mA at 32VDC
- :
- 4.2mm x 2.8mm
- :
- IP40
- :
- Non Illuminated
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5236 (€0.64) | ( ) |
25+ | €0.4046 (€0.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.