You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, KMS, Side Actuated, SMD / Surface Mount, Rectangular Button, 300 gf, 50mA at 32VDC - 

KMS231G LFS

KMS231G LFS - Tactile Switch, KMS, Side Actuated, SMD / Surface Mount, Rectangular Button, 300 gf, 50mA at 32VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KMS231G LFS
Order Code:
SW04440
Product Range
KMS
Also Known As:
KMS231GLFS
Technical Datasheet:
KMS231G LFS   Datasheet
See all Technical Docs

Product Range Selector (KMS)

See all from this product range

Product Overview

The KMS231G LFS is a single-pole single-throw Micro miniature SMT momentary Tactile Switch with NO contact type. 3N (300 grams) actuation force, side actuated, gull-wing type for SMT and ESD protection. IP40 sealed, 250V dielectric strength and 10⁹Ω insulation resistance.
  • Compact size
  • Excellent tactile feel
  • Positioning pegs for stability

Applications

Consumer Electronics, Medical, Communications & Networking

Product Information


:
Solder

:
KMS

:
Side Actuated

:
Non Illuminated

:
Surface Mount

:
Rectangular Button

:
50mA

:
300gf

:
32V

:
50mA at 32VDC

:
3N

:
4.6mm x 2.8mm

:
IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

KMS231GLFS

19 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3808 ( €0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3808 (€0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.3094 (€0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.2261 (€0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --