You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, Miniature Sealed -
KSR251G LFS
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- KSR251G LFS
- Order Code:
- SW04421
- Product Range
- KSR Series
- Technical Datasheet:
- KSR251G LFS Datasheet
Product Range Selector (KSR Series)
See all from this product rangeProduct Overview
- Momentary action
- Saves PCB space
- Maximum voltage of 32VDC
- SPST- NO contact configuration
- Maximum current of 50mA
- Gull wing terminations
- Rubber actuator
- IP50 sealed
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Consumer Electronics, Communications & Networking, Automotive, Medical
Product Information
- :
- Solder
- :
- KSR Series
- :
- Top Actuated
- :
- Non Illuminated
- :
- Surface Mount
- :
- Round Button
- :
- 50mA
- :
- 450gf
- :
- 32V
- :
- 50mA at 32VDC
- :
- 4.5N
- :
- 6mm x 3.8mm
- :
- IP40
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6555 (€0.81) | ( ) |
50+ | €0.5865 (€0.72) | ( ) |
100+ | €0.506 (€0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.