You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Switch, On On, DPDT, 12V DC, 100mA -
OS202011MS2QN1
- Manufacturer:
- C&K COMPONENTS C&K COMPONENTS
- Manufacturer Part No:
- OS202011MS2QN1
- Order Code:
- SW06704
- Product Range
- OS
- Technical Datasheet:
- OS202011MS2QN1 Datasheet
Product Range Selector (OS)
See all from this product rangeProduct Overview
- 10000 Cycles mechanical and electrical life
- 20mΩ or less Contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC Dielectric strength for 1 minute
- -30 to +70°C Operating temperature
- Phenolic resin base
- Black POM actuator
- Copper alloy silver-plated or gold movable contact
- Brass, silver-plated stationary contacts
- Brass, silver-plated terminals
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Consumer Electronics
Product Information
- :
- DPDT
- :
- On-On
- :
- Through Hole
- :
- OS
- :
- 100mA
- :
- -
- :
- 12V
- :
- Vertical
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6325 (€0.78) | ( ) |
25+ | €0.552 (€0.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.